Heat Shrink Tubing ST Polyolefin Black Heavy Bag
TE Connectivity 603210-1 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Heavy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 603210-1 to view detailed technical specifications.
No datasheet is available for this part.