
Heat Shrink Tubing ST Polyolefin Black Medium
TE Connectivity 603316-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 3.18mm |
| Lead Free | Not Applicable |
| Length | 12foot |
| Material | PO, Polyolefin |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603316-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.