
This heat shrink is made from polyolefin material and has a black color. It is compliant with ELV regulations and is not lead-free. The heat shrink has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is available in bulk packaging and is designed for cable mounting.
TE Connectivity 603323-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1219mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VFP21 |
| RoHS | Compliant |
No datasheet is available for this part.