
Heat Shrink Tubing ST Polyolefin Black Thin T/R
Sign in to ask questions about the TE Connectivity 603323-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603323-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Mount | Cable |
| Packaging | Spool |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603323-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
