
This polyolefin heat shrink is manufactured by TE Connectivity and features a black color. It is compliant with ELV regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The heat shrink is packaged in bulk and is part of the VFP21 series.
Sign in to ask questions about the TE Connectivity 603324-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603324-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603324-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.