The TE Connectivity VFP21 series connector features a polyolefin body material and is compliant with ELV regulations. It is available in a black and white color scheme and is designed for cable mounting. Operating temperatures range from -30°C to 125°C. The connector is packaged in a bag and is not lead-free.
Sign in to ask questions about the TE Connectivity 603325-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603325-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black, White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bag |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603325-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.