
Heat Shrink Tubing ST Polyolefin Black Bag
Sign in to ask questions about the TE Connectivity 603328-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603328-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bag |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603328-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.