
Heat Shrink Tubing ST Polyolefin Black Thin Bag
TE Connectivity 603328-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | VFP21 |
| RoHS | Compliant |
No datasheet is available for this part.