
This polyolefin heat shrink tubing is designed for cable management applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The tubing is compliant with ELV regulations and is available in bulk packaging. It is made from a polyolefin material and has a black color.
Sign in to ask questions about the TE Connectivity 603330-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603330-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603330-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.