Heat Shrink Jacket Tubing Polyolefin Black Reel
Sign in to ask questions about the TE Connectivity 603331-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603331-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603331-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.