
Heat Shrink Jacket Tubing Polyolefin Black Bag
TE Connectivity 603333-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Mount | Cable |
| Radiation Hardening | No |
| Series | VFP21 |
| RoHS | Compliant |
No datasheet is available for this part.