
This polyolefin heat shrink tubing is white in color and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is compliant with ELV regulations and is packaged in bags with 1250 units per package. The tubing is made of polyolefin material and is not applicable for lead-free requirements.
Sign in to ask questions about the TE Connectivity 603363-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603363-1 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1250 |
| Packaging | Bag |
| Series | VFP21 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603363-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
