
Heat Shrink Tubing ST Polyolefin White Thin Piece
TE Connectivity 603365-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Features | General Purpose |
| Inside Diameter | 7.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Rack |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Series | VFP21 |
| RoHS | Compliant |
No datasheet is available for this part.