
Insulated splice connector featuring a copper body with tin plating and a nylon insulation material. Designed for 16-14 AWG wire, this female connector offers a 600V operating supply voltage and a temperature range of -55°C to 125°C. It has a 0.085-inch inside diameter and a 4.83mm insulation diameter, with a total length of 1.693 inches. This RoHS compliant component is sealable and utilizes a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 603503-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.085inch |
| Insulation | Insulated |
| Insulation Diameter | 4.83mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.693inch |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603503-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
