
Insulated splice connector for 14-16 AWG wire, featuring a copper body with tin plating. This sealed splice offers a 600V operating supply voltage and operates within a temperature range of -55°C to 125°C. The nylon insulation has a 4.7mm diameter, and the component measures 1.693 inches in length with an inside diameter of 0.085 inches. Designed for crimp termination, this RoHS compliant accessory is provided in loose piece packaging.
Sign in to ask questions about the TE Connectivity 603503-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603503-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.085inch |
| Insulation | Insulated |
| Insulation Diameter | 4.7mm |
| Insulation Material | Nylon |
| Length | 1.693inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603503-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
