
Insulated sealed splice connector for 10-12 AWG wire. Features copper body and contacts with tin plating. Operates within a temperature range of -55°C to 125°C and supports up to 600V. The nylon insulation is yellow, with an overall insulation diameter of 6.1mm and an outside diameter of 6.35mm. This crimp-style connector has two wire entries and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 603504-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 603504-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 0.115inch |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.1mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 47.498mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 6.35mm |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 603504-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
