
Crimp-style, non-insulated splice connector featuring brass body and contact materials. Designed for straight orientation with a 0.188-inch length and 3.43mm depth. Supports wire gauges from 1200AWG to 2600AWG, with a specific rating for 18AWG wire/cable. This female connector is RoHS compliant and ELV compliant, supplied in tape and reel packaging with a quantity of 12000.
Sign in to ask questions about the TE Connectivity 60372-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60372-1 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Depth | 3.43mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.188inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 2600AWG |
| Wire Gauge (Min) | 1200AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60372-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
