
Female receptacle crimp terminal for 14-20 AWG discrete wire, featuring a right-angle orientation and a 13.97mm length. Constructed from phosphor bronze with tin plating on both body and contact for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting with insulated wire support, this non-insulated terminal has a 5.97mm depth and a 0.17-inch insulation diameter. Supplied in tape and reel packaging, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60376-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 13.97mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60376-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.