
Spring spade terminal for 16-20 AWG wire, featuring a brass contact material and unplated finish. This free-hanging, straight orientation terminal has a 19.18mm length and a 4.17mm stud diameter (M4). It offers insulated wire support with a 3.56mm insulation diameter and a 0.508mm tongue thickness. Packaged on tape and reel, this RoHS compliant component is suitable for automotive applications.
TE Connectivity 60390-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.