
Non-insulated ring tongue terminal for 20-22AWG wire. Features brass contact material with nickel plating. Designed for automotive applications with a 0.096-inch stud diameter and 10.59mm tongue length. Offers insulated wire support and a 1.65mm insulation diameter. Packaged on tape and reel for efficient processing.
Sign in to ask questions about the TE Connectivity 60422-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60422-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.65mm |
| Lead Free | Not Applicable |
| Length | 0.416187inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.096inch |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.013inch |
| Tongue Thickness | 0.329334inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.0648inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60422-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.