
Female, non-insulated terminal for 0.250 inch (6.3 mm) mating tab width. Features brass body and contact material with tin plating. Designed for chassis or board mounting with a screw termination. Dimensions include 15.14mm length, 7.49mm width, and 7.49mm depth. Tab dimensions are 6.35mm width and 0.81mm thickness.
TE Connectivity 60465-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Finish | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 15.14mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Faston |
| Size | 0.032inch |
| Stud Diameter | 4.34mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60465-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
