Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 36.09inch |
| Material | Copper |
| Outside Diameter | 15.57mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 100um |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |