
Right-angle, non-insulated quick disconnect terminal featuring a brass body with tin plating. Designed for 16-20AWG discrete wire, this female receptacle accommodates a 4.32mm wire/cable diameter and a 0.17-inch insulation diameter. It offers a 4.75mm mating tab width and a 5.61mm depth, with a 13.46mm length. Supplied on tape and reel for automated processing, this component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 60529-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60529-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60529-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.