
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Package
Sign in to ask questions about the TE Connectivity 6053256-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6053256-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6053256-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
