
Ring tongue terminal for 20-24 AWG wire, featuring a brass contact material with tin plating. This straight, female terminal offers a 3.68mm stud diameter (M3.5) and a 14.99mm length with a 0.36mm tongue thickness. Designed for free-hanging mounting, it operates within a temperature range of -65°C to 150°C and includes insulated wire support. Packaging is tape and reel, with 20,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60553-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60553-1 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 14.99mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.36mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60553-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.