Ring Tongue Terminal 20-24AWG Phosphor Bronze 14.98mm Tin
Checking distributor stock and pricing after the page loads.
TE Connectivity 60553-3 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Tin |
| Wire Size | 20-24AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.