
Conn OSP Miniature 0Hz to 18GHz 50Ohm ST Panel Mount RCP Gold
TE Connectivity 6059674-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6059674-1 to view detailed technical specifications.
No datasheet is available for this part.