
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60598-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60598-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.07inch |
| Lead Free | Not Applicable |
| Length | 9.65mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 38um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60598-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.