
This electrical Kapton tape is made from polyisobutylene material and has a black color. It is available in a roll packaging format with a package quantity of one. The tape has a thickness of 0.51mm and a width of 0.75inch. It is compliant with ELV regulations and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
TE Connectivity 605980-1 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Depth | 19.05mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 30foot |
| Material | Polyisobutylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.51mm |
| Type | Electrical |
| Weight | 0.032lb |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 605980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
