
Adhesive Tapes FUSION TAPE 1.5 X .
TE Connectivity 605980-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 30foot |
| Material | Polyisobutylene |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.51mm |
| Type | Electrical |
| Weight | 135.2g |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 605980-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
