
Right-angle, non-insulated male pin terminal with a 4.2mm pitch, designed for through-hole mounting on PCBs up to 0.063 inches thick. Features a brass body with gold plating and brass contacts with tin plating. Rated for a maximum current of 9A and a maximum voltage of 600V AC, operating between -55°C and 105°C. Supports wire gauges up to 8AWG and is RoHS compliant.
TE Connectivity 60599-3 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Pin |
| Depth | 2.79mm |
| Gender | Male |
| Height | 9.6mm |
| Housing Color | Beige |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 8.94mm |
| Material | Brass |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.063inch |
| Pin Diameter | 2.79mm |
| Pin Length | 4.18mm |
| Pitch | 4.2mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60599-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
