This female brass terminal is part of the Faston series, suitable for wire gauges between 18AWG and 20AWG. It has a length of 12.06mm and is designed for free hanging mount. The terminal is plated with tin and is compliant with ELV and RoHS regulations. It is available in packaging of 25,000 units per reel.
Sign in to ask questions about the TE Connectivity 60601-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60601-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.06mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60601-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.