
Female quick disconnect terminal for 18-22AWG discrete wire. Features brass construction with tin plating for reliable conductivity. Designed for free-hanging mounting with a 11.68mm length and 0.11-inch mating tab width. Supports insulated wire with a 2.54mm insulation diameter. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 60605-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60605-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 11.68mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.2inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60605-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
