
MCX RF coaxial connector, straight, surface mount (SMD/SMT) with a 50 Ohm impedance. Features gold-plated brass body and copper contacts, PTFE dielectric, and operates from 0Hz to 6GHz with a maximum frequency of 6GHz. Offers 500 mating cycles, a voltage rating of 500V, and operates within a temperature range of -65°C to 165°C. Insertion loss is 0.1dB.
TE Connectivity 6061002-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 5.9mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6061002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
