
RF coaxial connector, MCX series, features a straight, female configuration with a 50 Ohm impedance and operates from 0Hz to 6GHz. Constructed with a brass body and copper center contact, both plated in gold, it utilizes a PTFE dielectric for reliable performance. This surface mount component offers a maximum operating temperature of 165°C and a voltage rating of 335V, with a mating cycle rating of 500. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 6061092-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 5.9mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | SMD/SMT |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6061092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
