
Female, straight, surface mount, cable mount connector assembly for wire-to-wire power applications. Features brass contacts with gold plating over nickel underplate, rated for 13A current and 250V voltage. Designed for discrete wire with a gauge range of 24-18AWG and an insulation diameter of 2.54mm. Operates within a temperature range of -67°C to 221°C. This RoHS compliant component is supplied in a bag of 1000 units.
TE Connectivity 60617-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.81mm |
| Housing Color | Beige |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 1.5mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60617-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
