
Male, straight, crimp-style pin contact for wire-to-wire connector systems. Designed for discrete wire, this signal and power contact supports 18-24 AWG wire gauges and features a 15A contact current rating. Constructed from brass with tin plating, it operates within a temperature range of -67°C to 221°C and has a voltage rating of 250V. This component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 60618-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60618-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.81mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.44mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60618-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
