
Power contact for wire-to-wire connector systems, featuring a male, round, power contact made of bronze with nickel and gold plating. Rated for 15A contact current and 13A current, with a maximum operating temperature of 221°C and a voltage rating of 250V. Designed for crimp termination, accommodating wire gauges from 18AWG to 24AWG. This straight, cable-mount component is RoHS compliant.
TE Connectivity 60618-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 6.09mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.09mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.95mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60618-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
