
Female signal and power contact for wire-to-wire connector systems. Features a brass construction with gold plating for enhanced conductivity and durability. Rated for 15A contact current and 13A current, with a voltage rating of 250V. Designed for crimp termination of discrete wires ranging from 14 to 20 AWG. Operates across a wide temperature range of -67°C to 221°C. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 60619-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60619-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.44mm |
| ELV | Compliant |
| Height | 4.82mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 18.23mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60619-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
