
Female signal and power contact for wire-to-wire connector systems. Features a 15A contact current rating and a 13A current rating, with a 250V voltage rating. Designed for discrete wire with a 14-20AWG range, it offers gold plating over nickel underplate on a bronze contact material. This straight, round contact has a 1.27mm pitch and a 0.76um plating thickness, operating between -67°C and 221°C.
Sign in to ask questions about the TE Connectivity 60619-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60619-7 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.82mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 18.23mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 1.27mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60619-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
