
Ring terminal, designed for crimp termination of 18-14 AWG wire. Features a brass body with tin plating for conductivity and corrosion resistance. Includes insulated wire support and a straight orientation. Suitable for M6 stud sizes with a 0.264489-inch stud diameter. Packaged on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60625-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.69mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.89mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.264489inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60625-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
