
Ring tongue terminal for 16-20 AWG wire, featuring a brass contact material and unplated finish. This general-purpose terminal offers a straight orientation and insulated wire support, with a maximum insulation diameter of 3.05mm. It is designed for crimp termination, has a length of 24.94mm, and a stud diameter of 0.13 inches (M6). Packaged on tape and reel for efficient application.
TE Connectivity 60700-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 24.94mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.13inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.020043inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.119865inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60700-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.