
Female, right-angle quick disconnect terminal for 16-20AWG discrete wire. Features a 0.187-inch tab width, 0.02-inch tab thickness, and 0.22-inch tab length. Constructed from unplated brass with a 0.13-inch insulation diameter and insulated wire support. Supplied on tape and reel, this RoHS and ELV compliant component is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60755-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.22inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60755-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.