
Shur-Plug 14-18AWG Brass PL 18.03mm T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60766-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 60766-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 4.57mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.17mm |
| Lead Free | Not Applicable |
| Length | 0.71inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60766-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
