
Female receptacle connector for power applications, featuring a straight, non-insulated design with a .058-inch insulation diameter. Constructed from bronze with tin plating, it supports wire gauges from 20AWG to 24AWG and offers insulated wire support. Rated for a maximum current of 6A and operating temperatures from -55°C to 105°C, this component is RoHS compliant and packaged in bags of 1000.
TE Connectivity 60789-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.92mm |
| Gender | Female |
| Height | 2.92mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Material | Bronze |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60789-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
