
Female, non-insulated, straight terminal for 14-18 AWG discrete wire. Features brass body and contact material, with a 0.125-inch insulation diameter and wire/cable diameter. This Shur-Plug series terminal offers a 19.94mm length and 4.57mm depth, with insulated wire support. Packaged on tape and reel, it is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 60799-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.895inch |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60799-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.