
This non-insulated male terminal features a straight, through-hole mount design with a 4.19mm pitch. Constructed from phosphor bronze with tin plating, it offers a 6A current rating and a maximum operating temperature of 105°C. Designed for 2.36mm board thickness, this component has a pin diameter of 1.47mm and a pin length of 4.06mm. It is RoHS compliant and operates within a temperature range of -55°C to 105°C.
TE Connectivity 60803-2 technical specifications.
| Board Thickness | 2.36mm |
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Mating Length | 0.16inch |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Height | 14.22mm |
| Housing Color | Red |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Bronze |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Thickness | 2.39mm |
| Pin Diameter | 1.47mm |
| Pin Length | 4.06mm |
| Pitch | 4.19mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Bronze |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60803-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
