
Red silicone electrical tape, 1 inch wide and 0.51mm thick, offers a 36-foot length on a roll. Featuring a rubber and silicone construction with adhesive mounting, this tape operates effectively from -76°C to 260°C. Designed for general-purpose applications, it is ELV compliant.
TE Connectivity 608036-1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Material | Rubber, Silicone |
| Package/Case | 127 |
| Color | Red |
| Depth | 25.4mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 36foot |
| Material | Rubber, Silicone, SILICON |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -76°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | AMP |
| Thickness | 0.51mm |
| Type | Electrical |
| Weight | 127g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
