
Tapes Electrical Tape Gray Rubber 11m
TE Connectivity 608036-4 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 36foot |
| Material | Polyolefin, SILICON |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -76°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | AMP |
| Thickness | 0.76mm |
| Type | Electrical |
| Weight | 172.4g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 608036-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
