
Male, non-insulated signal contact with a straight, PC stud mount orientation. Features a 0.058-inch diameter pin for straight terminal angle applications. Constructed from bronze with tin plating, it supports board thicknesses up to 2.39mm and has a mounting hole diameter of 1.57mm. This component is RoHS compliant and lead-free, packaged in cut tape for efficient assembly.
TE Connectivity 60809-1 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.29mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 2.29mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Bronze |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.57mm |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| PCB Thickness | 2.39mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.